Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M12F5A-10Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211641
Product RangeM12M12F5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,233.410 (CNY1,393.7533) |
| 5+ | CNY1,140.970 (CNY1,289.2961) |
| 10+ | CNY1,048.530 (CNY1,184.8389) |
| 25+ | CNY982.960 (CNY1,110.7448) |
| 50+ | CNY951.970 (CNY1,075.7261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,233.41 (CNY1,393.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M12F5A-10Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211641
Product RangeM12M12F5A Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeM12M12F5A Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Product Range
M12M12F5A Series
Technical Docs (2)
Alternatives for M12M12F5A-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355163
