Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY714.500 (CNY807.385) |
| 5+ | CNY693.450 (CNY783.5985) |
| 10+ | CNY672.400 (CNY759.812) |
| 25+ | CNY630.280 (CNY712.2164) |
| 50+ | CNY623.220 (CNY704.2386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY714.50 (CNY807.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM128XM-MLDCopy
Order Code4215879
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Technical Specifications
Product Range
-
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Phosphor Bronze
Sensor Connector Size
M12
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
