Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.950 (CNY214.6435) |
| 10+ | CNY163.390 (CNY184.6307) |
| 25+ | CNY149.680 (CNY169.1384) |
| 100+ | CNY141.380 (CNY159.7594) |
| 250+ | CNY132.710 (CNY149.9623) |
| 500+ | CNY126.390 (CNY142.8207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.95 (CNY214.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Size
M12
Contact Material
Tin Bronze
Voltage Rating
250V
No. of Positions
4 Positions
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
