Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.680 (CNY660.6884) |
| 5+ | CNY511.600 (CNY578.108) |
| 10+ | CNY423.900 (CNY479.007) |
| 25+ | CNY380.050 (CNY429.4565) |
| 50+ | CNY350.810 (CNY396.4153) |
| 100+ | CNY327.420 (CNY369.9846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY584.68 (CNY660.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCTR1009Copy
Order Code3768845
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max18GHz
Connector TypeSMA
Connector TypeSMA
Connector GenderJack
Impedance50ohm
Product Range-
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Connector Type
SMA
Connector Gender
Jack
Product Range
-
Operating Frequency Min
-
Operating Frequency Max
18GHz
Connector Type
SMA
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
