Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,197.740 (CNY1,353.4462) |
| 2+ | CNY1,160.720 (CNY1,311.6136) |
| 3+ | CNY1,125.960 (CNY1,272.3348) |
| 5+ | CNY1,093.690 (CNY1,235.8697) |
| 10+ | CNY1,056.310 (CNY1,193.6303) |
| 20+ | CNY1,034.850 (CNY1,169.3805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,197.74 (CNY1,353.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LCSP1021 is a type N F/F in/out RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are ham radios, HF, UHF, and VHF radios, remote industrial monitoring.
- Surge current of 50KA, maximum power is 375W
- Frequency range from 125MHz to 1000MHz
- N female input connector to N female output connector
- VSWR is 1.1:1, DC block handling
- Multi-strike capability, blocking cap and gas tube surge protector type
- 50 ohm typical impedance
- Operating temperature range from -50 to 50°C
Notes
Optional weather proofing kit and copper cleaning kit are available for purchase separately.
Technical Specifications
Suppressor Mounting
Panel
No. of Poles
1 Pole
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166015
