Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCN10-06030-206Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.700 (CNY270.861) |
| 5+ | CNY221.780 (CNY250.6114) |
| 10+ | CNY203.760 (CNY230.2488) |
| 25+ | CNY199.720 (CNY225.6836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.70 (CNY270.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCN10-06030-206Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927949
Technical Datasheet
Connector TypeTwinax TRB
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Clamp
Impedance78ohm
Coaxial Cable TypeM17/176-00002
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Twinax TRB
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
M17/176-00002
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
78ohm
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
