Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30305-FT6Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058305
Product RangeLCCA30305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.300 (CNY687.379) |
| 5+ | CNY577.200 (CNY652.236) |
| 10+ | CNY546.100 (CNY617.093) |
| 25+ | CNY525.090 (CNY593.3517) |
| 50+ | CNY504.050 (CNY569.5765) |
| 100+ | CNY450.110 (CNY508.6243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY608.30 (CNY687.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30305-FT6Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058305
Product RangeLCCA30305 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to TNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type AN-Type Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30305 Series
Technical Specifications
Connector to Connector
N-Type Plug to TNC Plug
Cable Length - Metric
1.83m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
LCCA30305 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
LMR-400
Connector Type B
TNC Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285768
