Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30265-FT2
Order Code3593624
Product RangeLCCA30265 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.870 (CNY763.7331) |
| 5+ | CNY662.360 (CNY748.4668) |
| 10+ | CNY648.840 (CNY733.1892) |
| 25+ | CNY635.320 (CNY717.9116) |
| 50+ | CNY621.810 (CNY702.6453) |
| 100+ | CNY608.290 (CNY687.3677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY675.87 (CNY763.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30265-FT2
Order Code3593624
Product RangeLCCA30265 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to Connector4.3/10 Plug to N Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-240
Connector Type A4.3/10 Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30265 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
LCCA30265 Series
Connector to Connector
4.3/10 Plug to N Type Plug
Coaxial Cable Type
LMR-240
Connector Type B
N Type Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872
