Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT2Copy
Manufacturer Standard Lead Time2 weeks
Order Code3593620
Product RangeLCCA30197 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY701.920 (CNY793.1696) |
| 5+ | CNY687.890 (CNY777.3157) |
| 10+ | CNY673.850 (CNY761.4505) |
| 25+ | CNY659.810 (CNY745.5853) |
| 50+ | CNY645.770 (CNY729.7201) |
| 100+ | CNY631.730 (CNY713.8549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY701.92 (CNY793.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT2Copy
Manufacturer Standard Lead Time2 weeks
Order Code3593620
Product RangeLCCA30197 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorTNC Plug to 90° TNC Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30197 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30197 Series
Connector to Connector
TNC Plug to 90° TNC Plug
Coaxial Cable Type
LMR-400
Connector Type B
TNC Right Angle Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156492
