Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30191-FT6Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927774
Product RangeLCCA30191 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY640.610 (CNY723.8893) |
| 5+ | CNY592.640 (CNY669.6832) |
| 10+ | CNY544.570 (CNY615.3641) |
| 25+ | CNY510.470 (CNY576.8311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY640.61 (CNY723.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30191-FT6Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927774
Product RangeLCCA30191 Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30191 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
LMR-400
Connector Type B
N Type Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1.83m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30191 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.622
