Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30172-FT4Copy
Order Code4058299
Product RangeLCCA30172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.390 (CNY574.4807) |
| 5+ | CNY498.230 (CNY562.9999) |
| 10+ | CNY488.060 (CNY551.5078) |
| 25+ | CNY477.890 (CNY540.0157) |
| 50+ | CNY467.720 (CNY528.5236) |
| 100+ | CNY457.560 (CNY517.0428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.39 (CNY574.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30172-FT4Copy
Order Code4058299
Product RangeLCCA30172 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-240
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30172 Series
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.23m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
LCCA30172 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
LMR-240
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
