Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30171-FT4Copy
Manufacturer Standard Lead Time6 weeks
Order Code3587991
Product RangeLCCA30171 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.610 (CNY773.6093) |
| 5+ | CNY670.920 (CNY758.1396) |
| 10+ | CNY657.230 (CNY742.6699) |
| 25+ | CNY643.540 (CNY727.2002) |
| 50+ | CNY629.850 (CNY711.7305) |
| 100+ | CNY616.150 (CNY696.2495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY684.61 (CNY773.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30171-FT4Copy
Manufacturer Standard Lead Time6 weeks
Order Code3587991
Product RangeLCCA30171 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to 4.3/10 Plug
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-240
Connector Type A4.3/10 Plug
Connector Type B4.3/10 Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30171 Series
Technical Specifications
Connector to Connector
4.3/10 Plug to 4.3/10 Plug
Cable Length - Metric
1.23m
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
LCCA30171 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-240
Connector Type B
4.3/10 Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130637
