Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30158-FT10Copy
Manufacturer Standard Lead Time2 weeks
Order Code3593594
Product RangeLCCA30158 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY561.740 (CNY634.7662) |
| 5+ | CNY550.510 (CNY622.0763) |
| 10+ | CNY539.280 (CNY609.3864) |
| 25+ | CNY528.040 (CNY596.6852) |
| 50+ | CNY516.810 (CNY583.9953) |
| 100+ | CNY505.570 (CNY571.2941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY561.74 (CNY634.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30158-FT10Copy
Manufacturer Standard Lead Time2 weeks
Order Code3593594
Product RangeLCCA30158 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195-FR
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30158 Series
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30158 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
LMR-195-FR
Connector Type B
N Type Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30158-FT10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194141
