Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30156-FT10Copy
Manufacturer Standard Lead Time3 weeks
Order Code3593585
Product RangeLCCA30156 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.560 (CNY832.3128) |
| 5+ | CNY721.830 (CNY815.6679) |
| 10+ | CNY707.100 (CNY799.023) |
| 25+ | CNY692.370 (CNY782.3781) |
| 50+ | CNY677.640 (CNY765.7332) |
| 100+ | CNY662.910 (CNY749.0883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY736.56 (CNY832.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30156-FT10Copy
Manufacturer Standard Lead Time3 weeks
Order Code3593585
Product RangeLCCA30156 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30156 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
3.05m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30156 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-195
Connector Type B
SMA Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128369
