Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30154-FT4Copy
Manufacturer Standard Lead Time2 weeks
Order Code3593580
Product RangeLCCA30154 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.290 (CNY378.8777) |
| 5+ | CNY324.290 (CNY366.4477) |
| 10+ | CNY313.290 (CNY354.0177) |
| 25+ | CNY306.210 (CNY346.0173) |
| 50+ | CNY301.120 (CNY340.2656) |
| 100+ | CNY296.080 (CNY334.5704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.29 (CNY378.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30154-FT4Copy
Manufacturer Standard Lead Time2 weeks
Order Code3593580
Product RangeLCCA30154 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-195
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30154 Series
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.23m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30154 Series
Connector to Connector
N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
LMR-195
Connector Type B
N Type Right Angle Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30154-FT4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117029
