Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30153-FT2Copy
Order Code3593576
Product RangeLCCA30153 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.120 (CNY397.8956) |
| 5+ | CNY345.080 (CNY389.9404) |
| 10+ | CNY338.040 (CNY381.9852) |
| 25+ | CNY331.000 (CNY374.030) |
| 50+ | CNY323.960 (CNY366.0748) |
| 100+ | CNY316.910 (CNY358.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.12 (CNY397.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30153-FT2Copy
Order Code3593576
Product RangeLCCA30153 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-195
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30153 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30153 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
LMR-195
Connector Type B
N Type Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30153-FT2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534
