Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30153-FT10Copy
Manufacturer Standard Lead Time2 weeks
Order Code3593574
Product RangeLCCA30153 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY632.240 (CNY714.4312) |
| 5+ | CNY619.600 (CNY700.148) |
| 10+ | CNY606.960 (CNY685.8648) |
| 25+ | CNY594.310 (CNY671.5703) |
| 50+ | CNY581.670 (CNY657.2871) |
| 100+ | CNY569.020 (CNY642.9926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY632.24 (CNY714.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30153-FT10Copy
Manufacturer Standard Lead Time2 weeks
Order Code3593574
Product RangeLCCA30153 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30153 Series
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30153 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
LMR-195
Connector Type B
N Type Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30153-FT10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180079
