Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30152-FT1.5Copy
Manufacturer Standard Lead Time1 weeks
Order Code3618503
Product RangeLCCA30152 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.260 (CNY525.7438) |
| 5+ | CNY455.960 (CNY515.2348) |
| 10+ | CNY446.650 (CNY504.7145) |
| 25+ | CNY437.350 (CNY494.2055) |
| 50+ | CNY428.040 (CNY483.6852) |
| 100+ | CNY418.740 (CNY473.1762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.26 (CNY525.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30152-FT1.5Copy
Manufacturer Standard Lead Time1 weeks
Order Code3618503
Product RangeLCCA30152 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeLMR-100A-PVC
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30152 Series
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
457.2mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30152 Series
Cable Length - Imperial
1.5ft
Coaxial Cable Type
LMR-100A-PVC
Connector Type B
TNC Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30152-FT1.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035
