Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30151-FT2Copy
Order Code3593572
Product RangeLCCA30151 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.200 (CNY594.606) |
| 5+ | CNY515.680 (CNY582.7184) |
| 10+ | CNY505.160 (CNY570.8308) |
| 25+ | CNY494.630 (CNY558.9319) |
| 50+ | CNY484.110 (CNY547.0443) |
| 100+ | CNY473.580 (CNY535.1454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY526.20 (CNY594.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30151-FT2Copy
Order Code3593572
Product RangeLCCA30151 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-100A-PVC
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30151 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30151 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
LMR-100A-PVC
Connector Type B
SMA Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30151-FT2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
