Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30039-FT2Copy
Manufacturer Standard Lead Time3 weeks
Order Code3482619
Product RangeLCCA30039 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,496.120 (CNY2,820.6156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,496.12 (CNY2,820.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30039-FT2Copy
Manufacturer Standard Lead Time3 weeks
Order Code3482619
Product RangeLCCA30039 Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeLL335i
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColourGreen
Product RangeLCCA30039 Series
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
LL335i
Connector Type B
N Type Straight Plug
Jacket Colour
Green
Cable Length - Metric
609.6mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
LCCA30039 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177811
