Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30024-FT1
Order Code3482609
Product RangeLCCA30024 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,875.160 (CNY2,118.9308) |
| 5+ | CNY1,840.040 (CNY2,079.2452) |
| 10+ | CNY1,804.920 (CNY2,039.5596) |
| 25+ | CNY1,769.800 (CNY1,999.874) |
| 50+ | CNY1,734.680 (CNY1,960.1884) |
| 100+ | CNY1,699.560 (CNY1,920.5028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,875.16 (CNY2,118.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30024-FT1
Order Code3482609
Product RangeLCCA30024 Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorTNC Plug to TNC Bulkhead Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeLL142
Connector Type ATNC Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColourGreen
Product RangeLCCA30024 Series
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30024 Series
Connector to Connector
TNC Plug to TNC Bulkhead Jack
Coaxial Cable Type
LL142
Connector Type B
TNC Bulkhead Jack
Jacket Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060329
