Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30013-FT2Copy
Order Code3473642
Product RangeLCCA30013 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,623.560 (CNY2,964.6228) |
| 5+ | CNY2,573.920 (CNY2,908.5296) |
| 10+ | CNY2,524.270 (CNY2,852.4251) |
| 25+ | CNY2,474.630 (CNY2,796.3319) |
| 50+ | CNY2,424.980 (CNY2,740.2274) |
| 100+ | CNY2,375.340 (CNY2,684.1342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,623.56 (CNY2,964.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30013-FT2Copy
Order Code3473642
Product RangeLCCA30013 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric609.6mm
Coaxial Cable TypeLL142
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourGreen
Product RangeLCCA30013 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30013 Series
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
LL142
Connector Type B
SMA Jack
Jacket Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772
