Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30012-FT5
Order Code3473640
Product RangeLCCA30012 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30012-FT5
Order Code3473640
Product RangeLCCA30012 Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Straight Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeLL142
Impedance50ohm
Jacket ColourGreen
Product RangeLCCA30012 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Straight Plug
Cable Length - Metric
1.52m
Impedance
50ohm
Product Range
LCCA30012 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
LL142
Jacket Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
