Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30010-FT5Copy
Manufacturer Standard Lead Time6 weeks
Order Code3359213
Product RangeLCCA30010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,214.410 (CNY1,372.2833) |
| 5+ | CNY1,191.640 (CNY1,346.5532) |
| 10+ | CNY1,168.870 (CNY1,320.8231) |
| 25+ | CNY1,146.090 (CNY1,295.0817) |
| 50+ | CNY1,123.320 (CNY1,269.3516) |
| 100+ | CNY1,100.540 (CNY1,243.6102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,214.41 (CNY1,372.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30010-FT5Copy
Manufacturer Standard Lead Time6 weeks
Order Code3359213
Product RangeLCCA30010 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeSS402
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColourTan
Product RangeLCCA30010 Series
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric
1.52m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30010 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
SS402
Connector Type B
N Type Bulkhead Jack
Jacket Colour
Tan
Technical Docs (1)
Alternatives for LCCA30010-FT5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151049
