Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30004-FT1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3359154
Product RangeLCCA30004 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,493.090 (CNY1,687.1917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,493.09 (CNY1,687.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30004-FT1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3359154
Product RangeLCCA30004 Series
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeSS402
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourTan
Product RangeLCCA30004 Series
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
SS402
Connector Type B
SMA Right Angle Plug
Jacket Colour
Tan
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
LCCA30004 Series
Technical Docs (1)
Alternatives for LCCA30004-FT1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185
