Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCAT7437-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code4126632
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.950 (CNY520.8735) |
| 5+ | CNY451.740 (CNY510.4662) |
| 10+ | CNY442.520 (CNY500.0476) |
| 25+ | CNY433.300 (CNY489.629) |
| 50+ | CNY424.080 (CNY479.2104) |
| 100+ | CNY414.860 (CNY468.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.95 (CNY520.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT7437-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code4126632
Technical Datasheet
Attenuation15dB
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Technical Specifications
Attenuation
15dB
Operating Temperature Range
-55°C to +125°C
Attenuator Body Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
