Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1007-02Copy
Order Code3768828
Technical Datasheet
Attenuation2dB
Frequency RangeDC to 18GHz
Input Power2W
Attenuator Body MaterialAluminum
Operating Temperature Range-55°C to +125°C
Technical Specifications
Attenuation
2dB
Input Power
2W
Operating Temperature Range
-55°C to +125°C
Frequency Range
DC to 18GHz
Attenuator Body Material
Aluminum
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082253
