Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCAT1005-04Copy
Manufacturer Standard Lead Time5 weeks
Order Code3768803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.700 (CNY414.371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.70 (CNY414.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1005-04Copy
Manufacturer Standard Lead Time5 weeks
Order Code3768803
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Frequency RangeDC to 18GHz
Input Power2W
Operating Temperature Range-55°C to +125°C
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Input Power
2W
Frequency Range
DC to 18GHz
Operating Temperature Range
-55°C to +125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007106
