Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCAT1000-12Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.360 (CNY225.2768) |
| 10+ | CNY195.380 (CNY220.7794) |
| 25+ | CNY191.390 (CNY216.2707) |
| 100+ | CNY187.400 (CNY211.762) |
| 250+ | CNY183.420 (CNY207.2646) |
| 500+ | CNY179.430 (CNY202.7559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.36 (CNY225.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1000-12Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215526
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Frequency RangeDC to 6GHz
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +125°C
Product Range-
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Attenuator Body Material
Stainless Steel
Product Range
-
Frequency Range
DC to 6GHz
Operating Temperature Range
-65°C to +125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
