Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHTS501Copy
Manufacturer Standard Lead Time19 weeks
Order Code4214895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.940 (CNY299.3822) |
| 5+ | CNY259.650 (CNY293.4045) |
| 10+ | CNY254.350 (CNY287.4155) |
| 25+ | CNY249.050 (CNY281.4265) |
| 50+ | CNY243.750 (CNY275.4375) |
| 100+ | CNY238.450 (CNY269.4485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.94 (CNY299.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHTS501Copy
Manufacturer Standard Lead Time19 weeks
Order Code4214895
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3.175mm to 9.525mm
For Use WithUTP/STP & Round/Flat Cable Jackets
Product Range-
SVHCTo Be Advised
Product Overview
HTS501 is a UTP/STP cable stripper for round or flat cable. This handy cable-stripping tool is a great addition to any cable installer tool belt. Featuring an adjustable blade for all sizes of UTP, STP, and flat silver satin cabling, this tool allows users to consistently remove the cable jacket without damaging the internal conductors. The cable stripper also features a built in cable cutter to trim and cut cables. The compact design means this palm-sized tool will fit easily into your tool belt. Typical applications are cable repair, LAN installation, modular cable assembly, premise wiring.
- Adjustable blade allows removal of the cable jacket without damaging the internal conductors
- Built in cable cutter to trim and cut cables
- Cable Stripper for round or flat cables
- Compact palm sized design will fit easily into your tool belt
- Most orders ship same day for fast delivery
Technical Specifications
Stripping Capacity AWG
-
For Use With
UTP/STP & Round/Flat Cable Jackets
SVHC
To Be Advised
Stripping Capacity Metric
3.175mm to 9.525mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062142
