Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG905RDR-RSPCopy
Manufacturer Standard Lead Time19 weeks
Order Code4215135
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY423.670 (CNY478.7471) |
| 5+ | CNY377.980 (CNY427.1174) |
| 10+ | CNY332.290 (CNY375.4877) |
| 50+ | CNY321.300 (CNY363.069) |
| 100+ | CNY310.310 (CNY350.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY423.67 (CNY478.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG905RDR-RSPCopy
Manufacturer Standard Lead Time19 weeks
Order Code4215135
Technical Datasheet
Antenna TypeCellular / GSM/ ISM / WLAN / RFID
Frequency Min900MHz
Frequency Max930MHz
Antenna MountingRP SMA Connector
Gain5dBi
VSWR2.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / GSM/ ISM / WLAN / RFID
Frequency Max
930MHz
Gain
5dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
900MHz
Antenna Mounting
RP SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
