Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG72704CU-NFCopy
Order Code4215127
Product RangeHG72704CU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.670 (CNY595.1371) |
| 5+ | CNY469.150 (CNY530.1395) |
| 10+ | CNY411.330 (CNY464.8029) |
| 50+ | CNY396.670 (CNY448.2371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY526.67 (CNY595.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG72704CU-NFCopy
Order Code4215127
Product RangeHG72704CU Series
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain4dBi
VSWR1.6
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeHG72704CU Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
IoT / Lora / LPWAN / M2M / LTE-M / LTE / NB-IoT / PCS / Cellular / WiFi
Frequency Max
2.7GHz
Gain
4dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
N Connector
VSWR
1.6
Input Impedance
50ohm
Product Range
HG72704CU Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
