Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG72703RDR90-SMCopy
Manufacturer Standard Lead Time19 weeks
Order Code4215122
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.150 (CNY267.9795) |
| 5+ | CNY207.490 (CNY234.4637) |
| 10+ | CNY177.830 (CNY200.9479) |
| 50+ | CNY170.290 (CNY192.4277) |
| 100+ | CNY162.740 (CNY183.8962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.15 (CNY267.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG72703RDR90-SMCopy
Manufacturer Standard Lead Time19 weeks
Order Code4215122
Technical Datasheet
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingSMA R/A Connector
Gain2dBi
VSWR2.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / 5G / Bluetooth / Cellular / IoT / ZigBee / Z-Wave
Frequency Max
2.7GHz
Gain
2dBi
Input Power
5W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.5GHz
Antenna Mounting
SMA R/A Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
