Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG72703RDR-SMCopy
Manufacturer Standard Lead Time24 weeks
Order Code4215123
Your Part Number
16 In Stock
12 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.250 (CNY292.9525) |
| 5+ | CNY230.470 (CNY260.4311) |
| 10+ | CNY201.680 (CNY227.8984) |
| 50+ | CNY193.990 (CNY219.2087) |
| 100+ | CNY186.300 (CNY210.519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.25 (CNY292.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG72703RDR-SMCopy
Manufacturer Standard Lead Time24 weeks
Order Code4215123
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / 5G / Bluetooth / Cellular / IoT / ZigBee / Z-Wave
Frequency Max
2.7GHz
Gain
3dBi
Input Power
5W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
