Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG5419PCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY376.110 (CNY425.0043) |
Price for:Each
Minimum: 4
Multiple: 4
CNY1,504.44 (CNY1,700.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5419PCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215103
Technical Datasheet
Antenna TypeWiFi
Frequency Min-
Frequency Max-
Antenna MountingPole (Mast) or Wall
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.884504
