Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,177.730 (CNY3,590.8349) |
| 5+ | CNY2,709.630 (CNY3,061.8819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,177.73 (CNY3,590.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG4958DP-17Y-NFCopy
Order Code4215094
Technical Datasheet
Antenna TypeWLAN / WiMAX / WISP / WiFi / MIMO
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain17dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WLAN / WiMAX / WISP / WiFi / MIMO
Frequency Max
5.85GHz
Gain
17dBi
Input Power
50W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
