Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG35805CUPR-NFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,375.090 (CNY1,553.8517) |
| 5+ | CNY1,247.380 (CNY1,409.5394) |
| 10+ | CNY1,119.660 (CNY1,265.2158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,375.09 (CNY1,553.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG35805CUPR-NFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215082
Technical Datasheet
Antenna Type4G / LTE / WiFi / UHF
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingN Connector
Gain6.4dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / LTE / WiFi / UHF
Frequency Max
6GHz
Gain
6.4dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
