Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG3505RD-RSPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.550 (CNY296.6815) |
| 5+ | CNY235.140 (CNY265.7082) |
| 10+ | CNY207.540 (CNY234.5202) |
| 50+ | CNY199.080 (CNY224.9604) |
| 100+ | CNY198.780 (CNY224.6214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.55 (CNY296.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG3505RD-RSPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215079
Technical Datasheet
Antenna TypeSOFDMA / WIMAX / WLAN
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingRP SMA Connector
Gain5dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
SOFDMA / WIMAX / WLAN
Frequency Max
3.6GHz
Gain
5dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
3.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
