Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2458-11XPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY983.060 (CNY1,110.8578) |
| 5+ | CNY911.090 (CNY1,029.5317) |
| 10+ | CNY830.170 (CNY938.0921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY983.06 (CNY1,110.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-11XPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215061
Technical Datasheet
Antenna TypeWLAN / MIMO
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain11dBi
VSWR2
Input Power25W
Input Impedance50ohm
Antenna Polarisation± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WLAN / MIMO
Frequency Max
5.85GHz
Gain
11dBi
Input Power
25W
Antenna Polarisation
± 45 Deg Slant
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
