Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2458-11PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,016.520 (CNY1,148.6676) |
| 5+ | CNY905.490 (CNY1,023.2037) |
| 10+ | CNY793.890 (CNY897.0957) |
| 50+ | CNY765.600 (CNY865.128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,016.52 (CNY1,148.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-11PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215058
Technical Datasheet
Antenna TypeWLAN / Bluetooth
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain11dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WLAN / Bluetooth
Frequency Max
5.85GHz
Gain
11dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614164
