Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2458-10DPCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.990 (CNY831.6687) |
| 5+ | CNY661.620 (CNY747.6306) |
| 10+ | CNY587.240 (CNY663.5812) |
| 50+ | CNY565.320 (CNY638.8116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY735.99 (CNY831.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-10DPCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215055
Technical Datasheet
Antenna TypePatch
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingPole (Mast) or Wall
Gain10dBi
VSWR2.3
Input Power50W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
5.85GHz
Gain
10dBi
Input Power
50W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4672
