Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2458-05PU-UFLCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.880 (CNY277.8444) |
| 5+ | CNY220.200 (CNY248.826) |
| 10+ | CNY194.350 (CNY219.6155) |
| 50+ | CNY186.430 (CNY210.6659) |
| 100+ | CNY186.150 (CNY210.3495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.88 (CNY277.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-05PU-UFLCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215046
Technical Datasheet
Antenna TypeWiFi / Bluetooth
Frequency Min5.1GHz
Frequency Max5.9GHz
Antenna MountingUFL / I-Pex Connector
Gain5dBi
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / Bluetooth
Frequency Max
5.9GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
5.1GHz
Antenna Mounting
UFL / I-Pex Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
