Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2410DPCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215024
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.450 (CNY669.4685) |
| 5+ | CNY526.940 (CNY595.4422) |
| 10+ | CNY461.430 (CNY521.4159) |
| 50+ | CNY446.550 (CNY504.6015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY592.45 (CNY669.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2410DPCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215024
Technical Datasheet
Antenna TypeWiFi / WLAN / ISM / MIMO
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingN Connector
Gain10dBi
VSWR1.5
Input Power200W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / ISM / MIMO
Frequency Max
2.5GHz
Gain
10dBi
Input Power
200W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476725
