Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2406DPUCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,048.190 (CNY2,314.4547) |
| 5+ | CNY1,898.220 (CNY2,144.9886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,048.19 (CNY2,314.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2406DPUCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215009
Technical Datasheet
Antenna TypeMIMO / WLAN / WiMAX / WISP / WiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingN Connector
Gain6dBi
VSWR1.8
Input Power100W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO / WLAN / WiMAX / WISP / WiFi
Frequency Max
2.5GHz
Gain
6dBi
Input Power
100W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144
