Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2405RD-RTPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215007
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.590 (CNY294.4667) |
| 5+ | CNY230.170 (CNY260.0921) |
| 10+ | CNY199.740 (CNY225.7062) |
| 50+ | CNY193.520 (CNY218.6776) |
| 100+ | CNY187.290 (CNY211.6377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.59 (CNY294.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2405RD-RTPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215007
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ISM
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP TNC Connector
Gain5.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ISM
Frequency Max
2.5GHz
Gain
5.5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
RP TNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for HG2405RD-RTP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
