
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.140 (CNY228.4182) |
| 5+ | CNY176.860 (CNY199.8518) |
| 10+ | CNY151.580 (CNY171.2854) |
| 50+ | CNY146.560 (CNY165.6128) |
| 100+ | CNY141.540 (CNY159.9402) |
| 250+ | CNY134.000 (CNY151.420) |
Product Information
Product Overview
HG2403RD-RTF is a 2.4GHz 3dBi rubber duck antenna with RP-TNC connector. This compact 2.4GHz omnidirectional rubber duck antenna provides broad coverage and 3dBi gain. It is a coaxial sleeve design with an omnidirectional pattern. It is ideally suited for IEEE 802.11b/g wireless LAN and other Wi-Fi applications. 137.16mm long, this flexible antenna features a tilt-and-swivel RP-TNC Plug connector, allowing it to be used vertically, at a right angle or any angle in between. It is suitable as a replacement antenna for many access points and radios that are equipped with RP-TNC plug-detachable antennas. Typical applications include 2.4GHz ISM band, IEEE 802.11b, 802.11g wireless LAN & IEEE 802.11n (Pre-N, Draft-N) applications, public wireless hotspot, wireless video systems and multipoint and mobile applications & Bluetooth®.
- Flexible "Rubber Duck" antenna
- RP-TNC connector
- Tilt and swivel design
- Compact size, only 137.16mm long
Technical Docs (1)
Alternatives for HG2403RD-RTF
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
