Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.570 (CNY230.0341) |
| 5+ | CNY185.590 (CNY209.7167) |
| 10+ | CNY167.600 (CNY189.388) |
| 50+ | CNY161.870 (CNY182.9131) |
| 100+ | CNY156.130 (CNY176.4269) |
| 250+ | CNY150.290 (CNY169.8277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.57 (CNY230.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2403RD-NMCopy
Order Code4215001
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingN Connector
Gain3dBi
VSWR2
Input Power55W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth
Frequency Max
2.5GHz
Gain
3dBi
Input Power
55W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452
