Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.150 (CNY116.5595) |
| 5+ | CNY84.960 (CNY96.0048) |
| 10+ | CNY66.770 (CNY75.4501) |
| 50+ | CNY65.140 (CNY73.6082) |
| 100+ | CNY63.500 (CNY71.755) |
| 250+ | CNY61.700 (CNY69.721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.15 (CNY116.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2403RD-1-SMCopy
Order Code4214999
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ISM / IoT
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ISM / IoT
Frequency Max
2.5GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
