Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2402RD-1-RSFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4214994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.210 (CNY133.5773) |
| 5+ | CNY105.300 (CNY118.989) |
| 10+ | CNY92.320 (CNY104.3216) |
| 50+ | CNY89.030 (CNY100.6039) |
| 100+ | CNY88.930 (CNY100.4909) |
| 250+ | CNY88.830 (CNY100.3779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.21 (CNY133.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2402RD-1-RSFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4214994
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ISM / IoT
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain2dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ISM / IoT
Frequency Max
2.5GHz
Gain
2dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
