Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2402PU-UFLCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.170 (CNY175.3421) |
| 5+ | CNY138.230 (CNY156.1999) |
| 10+ | CNY121.190 (CNY136.9447) |
| 50+ | CNY116.870 (CNY132.0631) |
| 100+ | CNY116.740 (CNY131.9162) |
| 250+ | CNY116.610 (CNY131.7693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.17 (CNY175.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2402PU-UFLCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214993
Technical Datasheet
Antenna TypeWiFi / Bluetooth
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingUFL / I-Pex Connector
Gain2dBi
VSWR2.3
Input Power-
Input Impedance-
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / Bluetooth
Frequency Max
2.5GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
UFL / I-Pex Connector
VSWR
2.3
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
